- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2506031027H0
2506031027H0
Fair-Rite Products
Multi-Layer Chip Bead
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multi-Layer Chip Bead
Search Keywords: 2506031027H0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2506031027H0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Impedance:1 KOhm
-
Maximum DC Current:0.05 A
-
Family:2506031027H0
-
Dimension:1.75 x 0.95 x 1.1mm mm
-
Case Size:06035570
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
700
19 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
700
$0.0629
8,000
$0.0615
12,000
$0.0606
28,000
$0.0589
52,000
$0.0489
100,000
$0.0437
152,000
$0.0430
252,000 +
$0.0388
Click for Quote
Log in
to unlock special pricing