- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2504023017Y0
Fair-Rite Products
2504023017Y0
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.1A 0.75Ohm DCR 0402 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2504023017Y0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Impedance:300 Ohm
-
Case Size:04025570
-
Dimension:1.05 x 0.55 x 0.55mm mm
-
Maximum DC Current:0.1 A
-
Family:2504023017Y0