- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 0475178281
Fair-Rite Products
0475178281
Round Cable Snap On Ferrite Core - 75 Material (200 kHz-30MHz) - Cable Width max .709"
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
Round Cable Snap On Ferrite Core - 75 Material (200 kHz-30MHz) - Cable Width max .709"
Search Keywords: 0475178281
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 0475178281 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547108000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
225 |
| Family: | 475178281 |
| Application: | Suppression Component5586 |
| Core Material: | 755587 |
| Type: | Round Cable Snap-Its5597 |
| Dimension: | 39.4 x 21 x 215594mm |
| Mounting: | Cable Mount5592 |
| Operating Temperature: | 0 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is 0475178281 RoHS compliant?
Yes, 0475178281 is RoHS compliant.
What is the lead time for 0475178281?
The standard lead time for 0475178281 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
825
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
10
$4.36
50
$3.15
225
$3.00
450
$2.97
675
$2.95
1,125
$2.94
2,700
$2.93
5,175 +
$2.92
Click for Quote
Log in
to unlock special pricing