- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 0475167281
Fair-Rite Products
0475167281
Round Cable Snap On Ferrite Core - 75 Material (200 kHz-30MHz) - Cable Width max .388"
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
Round Cable Snap On Ferrite Core - 75 Material (200 kHz-30MHz) - Cable Width max .388"
Search Keywords: 0475167281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:0475167281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547108000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
225 -
Typical Inductance:N/A
-
Inductance Tolerance:N/A
-
Mounting:Cable Mount5592
-
Application:Suppression Component5586
-
Dimension:39.5 x 23 x 23.45594mm
-
Core Material:755587
-
Type:Round Cable Snap-Its5597
-
Family:475167281
-
Operating Temperature:0 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 0475167281 RoHS compliant?
Yes, 0475167281 is RoHS compliant.
What is the lead time for 0475167281?
The standard lead time for 0475167281 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
723
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
5
$6.92
50
$4.53
225
$4.32
450
$4.30
675
$4.29
1,125
$4.28
2,700
$4.27
5,175 +
$4.26
Click for Quote
Log in
to unlock special pricing