- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 0475164281
Fair-Rite Products
0475164281
Round Cable Snap On Ferrite Core - 75 Material (200 kHz-30MHz) - Cable Width max .250"
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
Round Cable Snap On Ferrite Core - 75 Material (200 kHz-30MHz) - Cable Width max .250"
Search Keywords: 0475164281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:0475164281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547108000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
330 -
Inductance Tolerance:N/A
-
Typical Inductance:N/A
-
Type:Round Cable Snap-Its5597
-
Mounting:Cable Mount5592
-
Core Material:755587
-
Application:Suppression Component5586
-
Family:475164281
-
Dimension:39.5 x 20 x 19.65594mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 0475164281 RoHS compliant?
Yes, 0475164281 is RoHS compliant.
What is the lead time for 0475164281?
The standard lead time for 0475164281 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,760
can ship 11/12/26
Minimum Order Quantity:
10
12 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$4.37
50
$3.45
100
$3.21
330
$3.17
660
$3.16
1,320
$3.15
2,640
$3.14
5,280 +
$3.13
Click for Quote
Log in
to unlock special pricing