- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 0461178181
Fair-Rite Products
0461178181
Snap On Free Hanging Ferrite Core - 115Ohm @ 100MHz - ID 0.169" Dia (4.29mm) OD 0.465" W x 0.221" H (11.81mm x 5.61mm) - Lengt ...
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Snap On Free Hanging Ferrite Core - 115Ohm @ 100MHz - ID 0.169" Dia (4.29mm) OD 0.465" W x 0.221" H (11.81mm x 5.61mm) - Length 0.913" (23.19mm)
Search Keywords: 0461178181
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 0461178181 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547108000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
504 |
Product Guides
+
Frequently Asked Questions
Is 0461178181 RoHS compliant?
Yes, 0461178181 is RoHS compliant.
What is the lead time for 0461178181?
The standard lead time for 0461178181 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,913
Can Ship immediately
Minimum Order Quantity:
25
19 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
25
$1.154
250
$0.794
504
$0.786
1,008
$0.778
2,520
$0.777
5,040
$0.775
7,560
$0.773
10,080 +
$0.771
Click for Quote
Log in
to unlock special pricing