- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 0446173951
Fair-Rite Products
0446173951
Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.193"
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.193"
Search Keywords: 0446173951
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 0446173951 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547108000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
504 |
| Core Material: | 465587 |
| Application: | Suppression Component5586 |
| Dimension: | 12.3 x 25 x 11.85594mm |
| Family: | 446173951 |
| Type: | Round Cable Snap-Its5597 |
| Mounting: | Cable Mount5592 |
| Operating Temperature: | 0 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is 0446173951 RoHS compliant?
Yes, 0446173951 is RoHS compliant.
What is the lead time for 0446173951?
The standard lead time for 0446173951 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,198
Can Ship immediately
Minimum Order Quantity:
50
19 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
50
$0.974
250
$0.695
504
$0.624
1,008
$0.618
2,520
$0.616
5,040
$0.615
7,560
$0.613
10,080 +
$0.612
Click for Quote
Log in
to unlock special pricing