Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

0446173551

Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.728"

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.728"
Search Keywords: 0446173551
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 0446173551
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547108000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 110
Core Material: 465587
Type: Round Cable Snap-Its5597
Dimension: 29.2 x 42 x 29.45594mm
Application: Suppression Component5586
Mounting: Cable Mount5592
Family: 446173551
Operating Temperature: 0 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0446173551 RoHS compliant?
Yes, 0446173551 is RoHS compliant.
What is the lead time for 0446173551?
The standard lead time for 0446173551 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.42
50
$2.31
110
$2.26
330
$2.18
550
$2.15
1,100
$2.10
2,530
$2.05
5,060 +
$2.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!