- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 0446167251
Fair-Rite Products
0446167251
Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.388"
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:0446167251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547108000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
196 -
Family:446167251
-
Inductance Tolerance:N/A
-
Typical Inductance:N/A
-
Dimension:22 x 32.3 x 225594mm
-
Type:Round Cable Snap-Its5597
-
Mounting:Cable Mount5592
-
Core Material:465587
-
Application:Suppression Component5586
-
Operating Temperature:0 to 85 °C