- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 0444177081
Fair-Rite Products
0444177081
Snap On Free Hanging Ferrite Core - 335Ohm @ 100MHz - ID 1.010" Dia (25.65mm) OD 2.220" W x 1.080" H (56.39mm x 27.43mm) - Len ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 0444177081 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547108000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |