- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 0444173551
Fair-Rite Products
0444173551
Round Cable Snap On Ferrite Core - 44 Material (25-300MHz) - Cable Width max 0.728"
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
Round Cable Snap On Ferrite Core - 44 Material (25-300MHz) - Cable Width max 0.728"
Search Keywords: 0444173551
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 0444173551 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547108000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
110 |
Product Guides
+
Frequently Asked Questions
Is 0444173551 RoHS compliant?
Yes, 0444173551 is RoHS compliant.
What is the lead time for 0444173551?
The standard lead time for 0444173551 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,035
Can Ship immediately
On Order:
1,760
can ship 12/14/26
Minimum Order Quantity:
5
19 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
5
$7.48
50
$4.57
110
$4.24
330
$4.20
550
$3.67
1,100
$3.66
2,530
$3.65
5,060 +
$3.64
Click for Quote
Log in
to unlock special pricing