- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 0444164281
Fair-Rite Products
0444164281
Snap On Free Hanging Ferrite Core - 260Ohm @ 100MHz - ID 0.260" Dia (6.60mm) - OD 0.788" W x 0.385" H (20.02mm x 9.78mm) - Len ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 0444164281 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547108000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
196 |