- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 0444164181
Fair-Rite Products
0444164181
Snap On Free Hanging Ferrite Core - 230Ohm @ 100MHz - ID 0.514" Dia (13.06mm) - OD 1.220" W x 0.600" H (30.99mm x 15.24mm) - L ...
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
Snap On Free Hanging Ferrite Core - 230Ohm @ 100MHz - ID 0.514" Dia (13.06mm) - OD 1.220" W x 0.600" H (30.99mm x 15.24mm) - Length 1.550" (39.37mm)
Search Keywords: 0444164181
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 0444164181 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547108000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
110 |
Product Guides
+
Frequently Asked Questions
Is 0444164181 RoHS compliant?
Yes, 0444164181 is RoHS compliant.
What is the lead time for 0444164181?
The standard lead time for 0444164181 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,041
Ships today, if you order in
Minimum Order Quantity:
10
19 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
10
$4.34
50
$3.34
110
$3.07
330
$3.03
550
$3.02
1,100
$3.01
2,530
$3.00
5,060 +
$2.99
Click for Quote
Log in
to unlock special pricing