- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 0443178281
Fair-Rite Products
0443178281
Round Cable Snap On Ferrite Core - 43 Material (25-300MHz) - Cable Width max 0.362"
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Round Cable Snap On Ferrite Core - 43 Material (25-300MHz) - Cable Width max 0.362"
Search Keywords: 0443178281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:0443178281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547108000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
196 -
Inductance Tolerance:N/A
-
Typical Inductance:N/A
-
Core Material:435587
-
Family:443178281
-
Type:Round Cable Snap-Its5597
-
Mounting:Cable Mount5592
-
Application:Suppression Component5586
-
Dimension:21 x 39.4 x 21.15594mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 0443178281 RoHS compliant?
Yes, 0443178281 is RoHS compliant.
What is the lead time for 0443178281?
The standard lead time for 0443178281 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
638
Can Ship immediately
Minimum Order Quantity:
196
Order Increment:
196
19 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
196
$1.135
392
$0.995
588
$0.987
1,176
$0.927
2,548
$0.924
5,096
$0.922
7,644
$0.920
10,192 +
$0.918
Click for Quote
Log in
to unlock special pricing