- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 0443178181
Fair-Rite Products
0443178181
Round Cable Snap On Ferrite Core - 43 Material (25-300MHz) - Cable Width max 0.161"
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Round Cable Snap On Ferrite Core - 43 Material (25-300MHz) - Cable Width max 0.161"
Search Keywords: 0443178181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:0443178181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547108000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
504 -
Typical Inductance:N/A
-
Inductance Tolerance:N/A
-
Type:Round Cable Snap-Its5597
-
Dimension:23 x 11.5 x 115594mm
-
Application:Suppression Component5586
-
Mounting:Cable Mount5592
-
Family:443178181
-
Core Material:435587
-
Operating Temperature:0 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 0443178181 RoHS compliant?
Yes, 0443178181 is RoHS compliant.
What is the lead time for 0443178181?
The standard lead time for 0443178181 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,512
can ship 10/26/26
Minimum Order Quantity:
50
19 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
50
$1.007
250
$0.755
504
$0.647
1,008
$0.643
2,520
$0.640
5,040
$0.638
7,560
$0.636
10,080 +
$0.635
Click for Quote
Log in
to unlock special pricing