- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 0431178281
Fair-Rite Products
0431178281
Snap On Free Hanging Ferrite Core - 215Ohm @ 500MHz - ID 0.354" Dia (8.99mm) OD 0.846" W x 0.415" H (21.49mm x 10.54mm) - Leng ...
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Snap On Free Hanging Ferrite Core - 215Ohm @ 500MHz - ID 0.354" Dia (8.99mm) OD 0.846" W x 0.415" H (21.49mm x 10.54mm) - Length 1.550" (39.37mm)
Search Keywords: 0431178281
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 0431178281 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547108000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
196 |
Product Guides
+
Frequently Asked Questions
Is 0431178281 RoHS compliant?
Yes, 0431178281 is RoHS compliant.
What is the lead time for 0431178281?
The standard lead time for 0431178281 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,090
Can Ship immediately
Minimum Order Quantity:
25
19 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
25
$1.91
196
$1.37
392
$1.19
588
$1.18
1,176
$1.17
2,548
$1.16
5,096
$1.15
7,644 +
$1.14
Click for Quote
Log in
to unlock special pricing