- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 0431173951
Fair-Rite Products
0431173951
Snap On Free Hanging Ferrite Core - 180Ohm @ 100MHz - ID 0.201" Dia (5.11mm) - OD 0.504" W x 0.220" H (12.80mm x 5.59mm) - Len ...
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Snap On Free Hanging Ferrite Core - 180Ohm @ 100MHz - ID 0.201" Dia (5.11mm) - OD 0.504" W x 0.220" H (12.80mm x 5.59mm) - Length 0.984" (24.99mm)
Search Keywords: 0431173951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:0431173951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547108000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
504
Product Guides
+
Frequently Asked Questions
Is 0431173951 RoHS compliant?
Yes, 0431173951 is RoHS compliant.
What is the lead time for 0431173951?
The standard lead time for 0431173951 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,273
Can Ship immediately
On Order:
10,080
can ship 11/12/26
Minimum Order Quantity:
25
19 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
25
$0.958
250
$0.623
504
$0.581
1,008
$0.577
2,520
$0.574
5,040
$0.572
7,560
$0.571
10,080 +
$0.569
Click for Quote
Log in
to unlock special pricing