- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 0431173551
Fair-Rite Products
0431173551
Snap On Free Hanging Ferrite Core - 220Ohm @ 100MHz - ID 0.740" Dia (18.80mm) - OD 1.150" W x 0.579" H (29.21mm x 14.71mm) - L ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 0431173551 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547108000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
110 |