- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 0431163951
Fair-Rite Products
0431163951
Solid Free Hanging Ferrite Core - 300Ohm @ 100MHz - ID 2.500" Dia (63.50mm) - OD 2.670" W x 0.320" H (67.82mm x 8.13mm) - Leng ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 0431163951 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547108000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
84 |
| Core Material: | 315587 |
| Mounting: | Cable Mount5592 |
| Family: | 431163951 |
| Application: | Suppression Component5586 |
| Dimension: | 32.5 x 68 x 15.85594mm |
| Type: | Flat Cable Snap-Its5597 |
| Operating Temperature: | 0 to 85 °C |