Available Replacements
Equivalente anterior
A95Y A95Y EyeCap International Insulated Terminal Cap
A95Y

EyeCap International

In Stock: 67

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

EyeCap International Authorized Distributor

EYECAP-SIT(A)95Y

Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 95mm² - Yellow.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 95mm² - Yellow.
Search Keywords: EYECAPSITA95Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EyeCap International
Part No: EYECAP-SIT(A)95Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces EYECAP-SIT(A)95Y?
The recommended replacement for EYECAP-SIT(A)95Y is A95Y from EyeCap International, available from OnlineComponents.com.
Is EYECAP-SIT(A)95Y RoHS compliant?
Yes, EYECAP-SIT(A)95Y is RoHS compliant.
What is the lead time for EYECAP-SIT(A)95Y?
The standard lead time for EYECAP-SIT(A)95Y is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 325
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.03
300
$2.81
500
$2.77
1,000
$2.66
2,500
$2.59
5,000
$2.52
7,500
$2.49
10,000 +
$2.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!