- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)95BRN
EyeCap International
EYECAP-SIT(A)95BRN
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 95mm² - Brown.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 95mm² - Brown.
Search Keywords: EYECAPSITA95BRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)95BRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547900010
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is EYECAP-SIT(A)95BRN RoHS compliant?
Yes, EYECAP-SIT(A)95BRN is RoHS compliant.
What is the lead time for EYECAP-SIT(A)95BRN?
The standard lead time for EYECAP-SIT(A)95BRN is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.73
50
$3.13
250
$2.90
500
$2.77
1,000
$2.66
2,500
$2.59
5,000
$2.52
7,500 +
$2.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT