- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)70Y
EYECAP-SIT(A)70Y
EyeCap International
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 70mm² - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 70mm² - Yellow.
Search Keywords: EYECAPSITA70Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)70Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
855
can ship 6/12/26
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
100
$2.61
300
$2.42
500
$2.39
1,000
$2.29
2,500
$2.23
5,000
$2.17
7,500
$2.14
10,000 +
$2.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT