- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)70R
EyeCap International
EYECAP-SIT(A)70R
Safety Cap for Crimp Terminals 1/0 AWG - Red Band turns White w/Temp Rise
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Safety Cap for Crimp Terminals 1/0 AWG - Red Band turns White w/Temp Rise
Search Keywords: EYECAPSITA70R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)70R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Cap
-
Dimension:38.3 x 21.8 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is EYECAP-SIT(A)70R RoHS compliant?
Yes, EYECAP-SIT(A)70R is RoHS compliant.
What is the lead time for EYECAP-SIT(A)70R?
The standard lead time for EYECAP-SIT(A)70R is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,040
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$2.61
300
$2.42
500
$2.39
1,000
$2.29
2,500
$2.23
5,000
$2.17
7,500
$2.14
10,000 +
$2.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT