Image is representational - see manufacturer specifications

EyeCap International Authorized Distributor

EYECAP-SIT(A)70B

Safety Cap for Crimp Terminals 1/0 AWG - Blue Band turns White w/Temp Rise

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Safety Cap for Crimp Terminals 1/0 AWG - Blue Band turns White w/Temp Rise
Search Keywords: EYECAPSITA70B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EyeCap International
Part No: EYECAP-SIT(A)70B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Cap
Dimension: 38.3 x 21.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EYECAP-SIT(A)70B RoHS compliant?
Yes, EYECAP-SIT(A)70B is RoHS compliant.
What is the lead time for EYECAP-SIT(A)70B?
The standard lead time for EYECAP-SIT(A)70B is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 161
Can Ship immediately
On Order:
500   can ship 11/16/26
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.61
300
$2.42
500
$2.39
1,000
$2.29
2,500
$2.23
5,000
$2.17
7,500
$2.14
10,000 +
$2.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!