- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)6R
EyeCap International
EYECAP-SIT(A)6R
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 6mm² - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 6mm² - Red.
Search Keywords: EYECAPSITA6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)6R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is EYECAP-SIT(A)6R RoHS compliant?
Yes, EYECAP-SIT(A)6R is RoHS compliant.
What is the lead time for EYECAP-SIT(A)6R?
The standard lead time for EYECAP-SIT(A)6R is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,950
Ships today, if you order in
Minimum Order Quantity:
100
3 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$0.4038
500
$0.3281
1,000
$0.3273
3,000
$0.3000
5,000
$0.2877
8,000
$0.2870
15,000
$0.2800
25,000 +
$0.2763
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT