- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)50Y
EyeCap International
EYECAP-SIT(A)50Y
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 50mm² - Yellow.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 50mm² - Yellow.
Search Keywords: EYECAPSITA50Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)50Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547900010
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is EYECAP-SIT(A)50Y RoHS compliant?
Yes, EYECAP-SIT(A)50Y is RoHS compliant.
What is the lead time for EYECAP-SIT(A)50Y?
The standard lead time for EYECAP-SIT(A)50Y is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$1.73
300
$1.66
500
$1.61
1,000
$1.52
2,500
$1.48
5,000
$1.44
7,500
$1.43
10,000 +
$1.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT