- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)50GR
EYECAP-SIT(A)50GR
EyeCap International
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 50mm² - Grey.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 50mm² - Grey.
Search Keywords: EYECAPSITA50GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)50GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547900010
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
342
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
100
$1.73
300
$1.66
500
$1.61
1,000
$1.52
2,500
$1.48
5,000
$1.44
7,500
$1.43
10,000 +
$1.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT