Image is representational - see manufacturer specifications

EyeCap International Authorized Distributor

EYECAP-SIT(A)4Y

Safety Cap for Crimp Terminals 14-12 AWG - Yellow Band turns White w/Temp Rise

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Safety Cap for Crimp Terminals 14-12 AWG - Yellow Band turns White w/Temp Rise
Search Keywords: EYECAPSITA4Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EyeCap International
Part No: EYECAP-SIT(A)4Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Cap
Dimension: 16.2 x 7.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EYECAP-SIT(A)4Y RoHS compliant?
Yes, EYECAP-SIT(A)4Y is RoHS compliant.
What is the lead time for EYECAP-SIT(A)4Y?
The standard lead time for EYECAP-SIT(A)4Y is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,720
Can Ship immediately
On Order:
25,000   can ship 11/16/26
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2879
3,000
$0.2714
5,000
$0.2676
8,000
$0.2603
10,000
$0.2596
25,000
$0.2500
50,000 +
$0.2494
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!