- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)4GR
EYECAP-SIT(A)4GR
EyeCap International
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 4mm² - Grey.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 4mm² - Grey.
Search Keywords: EYECAPSITA4GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)4GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
582
Can Ship immediately
Buy all 582 in-stock or the regular minimum order quantity of 1000
Stock lot only:
582
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.3167
1,000
$0.2879
3,000
$0.2714
5,000
$0.2676
8,000
$0.2603
10,000
$0.2596
25,000
$0.2500
50,000 +
$0.2494
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT