- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)35G
EyeCap International
EYECAP-SIT(A)35G
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 35mm² - Green.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 35mm² - Green.
Search Keywords: EYECAPSITA35G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)35G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Cap3365
-
Dimension:193362mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is EYECAP-SIT(A)35G RoHS compliant?
Yes, EYECAP-SIT(A)35G is RoHS compliant.
What is the lead time for EYECAP-SIT(A)35G?
The standard lead time for EYECAP-SIT(A)35G is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$1.242
300
$1.203
500
$1.149
1,000
$1.100
2,500
$1.055
5,000
$1.027
7,500
$1.011
10,000 +
$0.996
Click for Quote
Log in
to unlock special pricing