- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)35BK
EyeCap International
EYECAP-SIT(A)35BK
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 35mm² - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)35BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Insulated Terminal Cap3365
-
Dimension:35.1 x 16.53362mm
-
Operating Temperature:N/A