- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)35B
EyeCap International
EYECAP-SIT(A)35B
Safety Cap for Crimp Terminals 3~2 AWG - Blue Band turns White w/Temp Rise
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EyeCap International |
| Part No: | EYECAP-SIT(A)35B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926903500 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Cap |
| Dimension: | 35.1 x 16.5 mm |