- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)300GR
EyeCap International
EYECAP-SIT(A)300GR
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 300mm² - Grey.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 300mm² - Grey.
Search Keywords: EYECAPSITA300GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)300GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is EYECAP-SIT(A)300GR RoHS compliant?
Yes, EYECAP-SIT(A)300GR is RoHS compliant.
What is the lead time for EYECAP-SIT(A)300GR?
The standard lead time for EYECAP-SIT(A)300GR is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
75
can ship 10/2/26
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$7.59
50
$7.57
100
$7.25
250
$6.66
500
$6.64
1,000
$6.48
2,500 +
$6.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT