- Home ›
- All Products›
- EYECAP-SIT(A)300B
EYECAP-SIT(A)300B
EyeCap International
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 300mm² - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 300mm² - Blue.
Search Keywords: EYECAPSITA300B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)300B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$7.59
50
$7.57
100
$7.25
250
$6.66
500
$6.64
1,000
$6.48
2,500 +
$6.23
Click for Quote
Log in
to unlock special pricing