Image is representational - see manufacturer specifications

EyeCap International Authorized Distributor

EYECAP-SIT(A)2.5R

Safety Cap for Crimp Terminals 16-14 AWG - Red Band turns White w/Temp Rise

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Safety Cap for Crimp Terminals 16-14 AWG - Red Band turns White w/Temp Rise
Search Keywords: EYECAPSITA25R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EyeCap International
Part No: EYECAP-SIT(A)2.5R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Cap
Dimension: 13.8 x 6.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EYECAP-SIT(A)2.5R RoHS compliant?
Yes, EYECAP-SIT(A)2.5R is RoHS compliant.
What is the lead time for EYECAP-SIT(A)2.5R?
The standard lead time for EYECAP-SIT(A)2.5R is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,703
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
3 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2576
3,000
$0.2429
5,000
$0.2394
8,000
$0.2329
10,000
$0.2323
25,000
$0.2237
50,000 +
$0.2231
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!