- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)25GR
EyeCap International
EYECAP-SIT(A)25GR
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 25mm² - Grey.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 25mm² - Grey.
Search Keywords: EYECAPSITA25GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)25GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547900010
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is EYECAP-SIT(A)25GR RoHS compliant?
Yes, EYECAP-SIT(A)25GR is RoHS compliant.
What is the lead time for EYECAP-SIT(A)25GR?
The standard lead time for EYECAP-SIT(A)25GR is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,994
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$1.048
300
$1.016
500
$0.970
1,000
$0.929
2,500
$0.890
5,000
$0.867
7,500
$0.864
10,000 +
$0.855
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT