- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)25BK
EyeCap International
EYECAP-SIT(A)25BK
Safety Cap for Crimp Terminals 4 AWG - Black Band turns White w/Temp Rise
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)25BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547900010
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Cap3365
-
Dimension:17.13362mm
-
Operating Temperature:N/A