- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)185BK
EYECAP-SIT(A)185BK
EyeCap International
Safety Cap for Crimp Tmnls 250-300Kcmil AWG - Black Band turns White w/Temp Rise
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Cap for Crimp Tmnls 250-300Kcmil AWG - Black Band turns White w/Temp Rise
Search Keywords: EYECAPSITA185BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)185BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Insulated Terminal Cap3365
-
Dimension:74 x 313362mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$5.82
50
$5.64
100
$5.39
250
$5.16
500
$4.95
1,000
$4.81
2,500
$4.69
5,000 +
$4.63
Click for Quote
Log in
to unlock special pricing