Available Replacements
Older Equivalent
A16G A16G EyeCap International
A16G

EyeCap International

In Stock: 582

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

EyeCap International Authorized Distributor

EYECAP-SIT(A)16G

Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 16mm² - Green.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 16mm² - Green.
Search Keywords: EYECAPSITA16G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EyeCap International
Part No: EYECAP-SIT(A)16G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205595560
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces EYECAP-SIT(A)16G?
The recommended replacement for EYECAP-SIT(A)16G is A16G from EyeCap International, available from OnlineComponents.com.
Is EYECAP-SIT(A)16G RoHS compliant?
Yes, EYECAP-SIT(A)16G is RoHS compliant.
What is the lead time for EYECAP-SIT(A)16G?
The standard lead time for EYECAP-SIT(A)16G is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 482
Can Ship immediately
On Order:
1,000   can ship 11/19/26
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.942
300
$0.766
1,000
$0.731
2,500
$0.671
5,000
$0.670
7,500
$0.653
10,000
$0.652
15,000 +
$0.645
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!