- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)150BK
EYECAP-SIT(A)150BK
EyeCap International
Safety Cap for Crimp Terminals 4/0 AWG - Black Band turns White w/Temp Rise
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Cap for Crimp Terminals 4/0 AWG - Black Band turns White w/Temp Rise
Search Keywords: EYECAPSITA150BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)150BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Insulated Terminal Cap3365
-
Dimension:66.7 x 27.23362mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$3.39
100
$3.32
250
$3.27
500
$3.18
1,000
$3.14
2,500
$3.10
5,000
$3.08
7,500 +
$3.07
Click for Quote
Log in
to unlock special pricing