- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)120BK
EYECAP-SIT(A)120BK
EyeCap International
Safety Cap for Crimp Terminals 3/0 AWG - Black Band turns White w/Temp Rise
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Cap for Crimp Terminals 3/0 AWG - Black Band turns White w/Temp Rise
Search Keywords: EYECAPSITA120BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)120BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8201300080
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Insulated Terminal Cap3365
-
Dimension:61.6 x 25.63362mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
50
$3.91
100
$3.90
250
$3.62
500
$3.42
1,000
$3.41
2,500
$3.25
5,000
$3.21
7,500 +
$3.20
Click for Quote
Log in
to unlock special pricing