- Home ›
- All Products›
- EYECAP-SI(A)95BK
EyeCap International
EYECAP-SI(A)95BK
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Search Keywords: EYECAPSIA95BK
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EyeCap International |
| Part No: | EYECAP-SI(A)95BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is EYECAP-SI(A)95BK RoHS compliant?
Yes, EYECAP-SI(A)95BK is RoHS compliant.
What is the lead time for EYECAP-SI(A)95BK?
The standard lead time for EYECAP-SI(A)95BK is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Buy all 80 in-stock or the regular minimum order quantity of 100
Stock lot only:
80
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$2.497
100
$2.270
300
$2.180
500
$2.170
1,000
$2.120
2,500
$2.100
5,000
$2.070
7,500
$2.060
10,000 +
$2.050
Click for Quote
Log in
to unlock special pricing