Available Replacements
RECOMMENDED REPLACEMENT
Extech
SL10
Sound Level Meter Handheld 9V
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Sound Level Meter Handheld 9V
Search Keywords: SL10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Extech
-
Part No:SL10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier's Standard Package:
1 -
Display Type:LCD
-
Battery Life:50 h
-
Battery Voltage Rating:9 V
-
Family:SL10
Product Guides
+
Frequently Asked Questions
Is SL10 discontinued?
Yes, SL10 from Extech is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SL10?
The recommended replacement for SL10 is 407730 from Extech, available from OnlineComponents.com.
Is SL10 RoHS compliant?
Yes, SL10 is RoHS compliant.
What is the lead time for SL10?
The standard lead time for SL10 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.