Available Replacements
Değişim Önerildi
Extech
RPM40
Pocket Tachometer
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Pocket Tachometer
Search Keywords: RPM40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Extech
-
Part No:RPM40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier's Standard Package:
1 -
Accuracy:±0.1 %
-
Family:RPM40
-
Minimum Operating Supply Voltage:N/A
-
Operating Temperature:N/A
-
Display Type:LCD
-
Packaging:N/A
-
Maximum Operating Supply Voltage:N/A
-
RPM Measurement Range:0.5 to 19999,5 to 99999
-
Product Weight:182 g
Product Guides
+
Frequently Asked Questions
Is RPM40 discontinued?
Yes, RPM40 from Extech is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RPM40?
The recommended replacement for RPM40 is RPM33 from Extech, available from OnlineComponents.com.
Is RPM40 RoHS compliant?
Yes, RPM40 is RoHS compliant.
What is the lead time for RPM40?
The standard lead time for RPM40 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.