Extech
RPM33
Combination Contact Laser Photo Tachometer
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Extech
-
Part No:RPM33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030310000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:N/A
-
Minimum Operating Supply Voltage:N/A
-
Product Weight:151 g
-
Maximum Operating Supply Voltage:N/A
-
Accuracy:±0.05 %
-
Family:RPM33
-
RPM Measurement Range:2 to 20000, 2 to 99999
-
Operating Temperature:N/A
-
Display Type:LCD