- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Tachometers ›
- RPM10-NIST
Extech
RPM10-NIST
Tachometer Plus IRThermometer,Double Molded Housing
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Extech |
| Part No: | RPM10-NIST |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
Supplier's Standard Package:
|
1 |
| Dimension: | 216 x 66 x 38 mm |
| Operating Temperature: | -20°C to 315 °C |