Extech
RPM10
Tachometer Plus IRThermometer,Double Molded Housing
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tachometer Plus IRThermometer,Double Molded Housing
Search Keywords: RPM10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Extech
-
Part No:RPM10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-20°C to 315 °C
-
Dimension:216 x 66 x 38 mm
-
Family:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is RPM10 RoHS compliant?
Yes, RPM10 is RoHS compliant.
What is the lead time for RPM10?
The standard lead time for RPM10 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
149
can ship
2 Weeks
can ship
9/23/26