- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Chargers ›
- PWR5
Extech
PWR5
Battery Chargers 1-OUT 5V 1.5A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Extech |
| Part No: | PWR5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
1 |
| Battery Type: | Li-Ion |
| Dimension: | 73 x 35.5 x 22.7 mm |