- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- MO290-EXT
Description
+
Extension Probe, 11.8in (30cm) Extenders (set of 2) for MO290-EP probe
Search Keywords: MO290EXT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Extech
-
Part No:MO290-EXT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:Probe8967
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$76.02
5
$67.83
10
$65.81
25
$60.40
50
$59.49
100
$58.60
250 +
$56.53
Click for Quote
Log in
to unlock special pricing