- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Multimeters ›
- MN62-K
Extech
MN62-K
Digital Handheld 600VAC 600VDC Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Extech
-
Part No:MN62-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Family:MN62-K
-
Display Type:LCD
-
Diode Test:Yes
-
Continuity Test:Yes
-
Data Hold:No
-
Display Digits:N/A